Schneider Electric 1 kW Servo Drive, 200 → 255 V, 1 Phase, 7.3 A, Encoder Feedback Function, 220 V
- RS Stock No.:
- 770-1400
- Mfr. Part No.:
- LXM23DU10M3X
- Brand:
- Schneider Electric
Discontinued
- RS Stock No.:
- 770-1400
- Mfr. Part No.:
- LXM23DU10M3X
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Phase | 1 | |
| Control Function | Encoder Feedback | |
| Supply Voltage | 200 → 255 V | |
| Current Rating | 7.3 A | |
| Voltage Rating | 220 V | |
| Power Rating | 1 kW | |
| Overall Length | 162mm | |
| Overall Width | 85mm | |
| Overall Depth | 180mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Phase 1 | ||
Control Function Encoder Feedback | ||
Supply Voltage 200 → 255 V | ||
Current Rating 7.3 A | ||
Voltage Rating 220 V | ||
Power Rating 1 kW | ||
Overall Length 162mm | ||
Overall Width 85mm | ||
Overall Depth 180mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- TW
Lexium 23 IO Servo
Schneider Electric Lexium 23
The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.
