- RS Stock No.:
- 256-6916
- Mfr. Part No.:
- ADJSHELFHD2
- Brand:
- StarTech.com
Available to back order for despatch when stock is available
Added
Price Each
£110.99
(exc. VAT)
£133.19
(inc. VAT)
Units | Per unit |
1 + | £110.99 |
- RS Stock No.:
- 256-6916
- Mfr. Part No.:
- ADJSHELFHD2
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Adjustable Shelf, Rack Mounting, 495 to 965mm Mounting Depth - ADJSHELFHD2
Set your networking equipment at the right height with this adjustable shelf from StarTech.com. You can modify the mounting depth of this 4-post unit between 495 and 965mm for flexibility in your server rack. It's a popular option for housing data processing systems and IT devices in studios or home offices.
Features & Benefits
Rugged constructionAs the shelf is made from hard-wearing cold-rolled steel, it stands up to impacts and corrosion.
High weight capacityIt has a weight capacity of up to 150kg to take the strain of heavy loads.
Convenient installationThis shelf comes with mounting accessories and screws, so it's easy to set up.
High weight capacityIt has a weight capacity of up to 150kg to take the strain of heavy loads.
Convenient installationThis shelf comes with mounting accessories and screws, so it's easy to set up.
1.0mm rail thickness for reduced risk of wear
Front and rear mounting compatibility for versatile installation
Front and rear mounting compatibility for versatile installation
FAQs
What type of server rack can I install this shelf in?For convenient mounting, it fits in virtually any standard 4-post 19-inch cabinet.
Specifications
Attribute | Value |
---|---|
Type | Adjustable Shelf |
Rack Units | 1UU |
Depth | 700mm |
Adjustable Depth | 495 → 974mm |
Ventilated | No |
Colour | Black |
Material | Steel |
Maximum Load | 150kg |
Dimensions | 70 x 4.4 x 48.3cm |
Height | 44mm |
Maximum Depth | 974mm |
Minimum Depth | 495mm |
Width | 483mm |
Compatible Rack Size | 19-Inch Rack |
Extension Type | Fixed |
Depth Type | Adjustable |
Material Thickness | 1mm |
- RS Stock No.:
- 256-6916
- Mfr. Part No.:
- ADJSHELFHD2
- Brand:
- StarTech.com
Related links
- Startech Black Shelf 20kg Load, 441mm x 401mm
- APC Easy Rack Series Shelf, 1U x 480mm
- APC Easy Rack Series Adjustable Shelf, 1U x 635mm
- StarTech.com Black Shelf 20kg Load, 440mm x 250mm
- StarTech.com Black Shelf 80kg Load, 44.5mm x 700mm
- StarTech.com Black Shelf 23kg Load, 440mm x 250mm
- StarTech.com Black Shelf 20kg Load, 483mm x 401mm
- StarTech.com Black Shelf 25kg Load, 483mm x 483mm