|
|
|
Specifications
| Accessory Type | Mounting Plate | |
| For Use With | TCSAMT31FP, XGSZ33ETH |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Schneider Electric Ositrack
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The Ositrack system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal for a wide range of applications that involve tracking the movement of people or products.
Tag readers feature integral antennas
Robust IP65 sealed tag readers
Sensing distance up to 100mm
Read/write compatibility with the majority of 13.56 MHz tags on the market
Unlimited read cycles
2.5 Million write cycles typical life
Industry standard M12 connectors for cabling
Note
Maximum reading distance is dependant on tag type selected.
Approvals
UL, CE, EN 301489-1, EN 301489-3

