- RS Stock No.:
- 203-5874
- Mfr. Part No.:
- MAX31889EVSYS#
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 203-5874
- Mfr. Part No.:
- MAX31889EVSYS#
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim integrated MAX31889 evaluation system (EV system) provides a single platform to evaluate the MAX31889, a temperature sensor with ±0.3°C accuracy. The EV system consists of two boards connected through headers, a MAX32630FTHR microcontroller board, and the MAX31889 EV kit board. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and also provides power to
the MAX31889 EV kit board. The MAX31889 EV kit board ships with jumpers preinstalled to allow quick evaluation of the MAX31889.
the MAX31889 EV kit board. The MAX31889 EV kit board ships with jumpers preinstalled to allow quick evaluation of the MAX31889.
Easy to Reach Test Points
Fully Assembled and Tested
Windows® 7, 8, and 10-Compatible Software
Fully Assembled and Tested
Windows® 7, 8, and 10-Compatible Software
Specifications
Attribute | Value |
---|---|
Featured Device | MAX31889EVSYS# |
For Use With | MAX32630FTHR |
Kit Classification | Evaluation Kit |
Kit Name | MAX31889 Evaluation System |
Related links
- Maxim Integrated MAX32630FTHR Application Platform Power...
- Maxim Integrated Evaluation Kit Boost Controller for...
- Maxim Integrated MAX14432 Evaluation Kit MAX14430 MAX14432
- Maxim Integrated MAXQ1065 Evaluation Kit Evaluation Kit
- Maxim Integrated MAX30102 accelerometer EV kit Accelerometer...
- Maxim Integrated MAX30205 Human Body Temperature Sensor Evaluation...
- Maxim Integrated MAX30110 Evaluation Kit Accelerometer Evaluation...
- Maxim Integrated Evaluation Kit MAX41470 Evaluation Kit for...