- RS Stock No.:
- 126-3481
- Mfr. Part No.:
- EBK7000
- Brand:
- Sensitec
Discontinued product
- RS Stock No.:
- 126-3481
- Mfr. Part No.:
- EBK7000
- Brand:
- Sensitec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EBK7000 MagnetoResistive Angle & Length Sensor Evaluation Kit
The Sensitec EBK7000 is an Angle and Length measurement evaluation kit using MagnetoResistive Sensor Technology. Built as an Arduino microcontroller system extension board, the EBK7000 evaluation kit allows users to learn differing factors impacting upon measurement signal resolution. Allowing for gain and interpolation adjustment within software the analogue and digital sensors can both be received and processed by the microcontroller.
The signal processing in the EBK7000 is realised by an interpolation ASIC. The basis of the signal conditioning is amplifiers, analogue to digital convertors and logic based functions. Output signals of the sensor are amplified to optimally operate the analogue to digital converter. Sensor signals are converted to a square wave, phase shifted by 90 degrees between sine and cosine channels and set resolution.
The signal processing in the EBK7000 is realised by an interpolation ASIC. The basis of the signal conditioning is amplifiers, analogue to digital convertors and logic based functions. Output signals of the sensor are amplified to optimally operate the analogue to digital converter. Sensor signals are converted to a square wave, phase shifted by 90 degrees between sine and cosine channels and set resolution.
Magnetoresistive Sensors, Sensitec
Specifications
Attribute | Value |
---|---|
Product Name | EBK7000 Evaluation Kit |
Kit Classification | Evaluation Board |
Related links
- DFRobot Beginner Kit, Arduino Compatible Board
- Seeed Studio Sidekick Basic Kit, Arduino Compatible Board
- 4D Systems SK-43PT-AR Resistive Touch LCD Starter Kit, Arduino...
- DFRobot Bluno Nano, Arduino Compatible Board
- Bare Conductive Touch Board Starter Kit, Arduino Compatible Kit
- Seeed Studio Grove Smart Plant Care Kit, Arduino Compatible Board
- 4D Systems SK-28PTU-AR Resistive Touch Screen Starter Kit, Arduino...
- Arduino Junior Certification Bundle, Arduino Compatible Board