- RS Stock No.:
- 721-1143
- Mfr. Part No.:
- 1669806
- Brand:
- Phoenix Contact
Available to back order for despatch 20/06/2024
Added
Price Each
£18.18
(exc. VAT)
£21.82
(inc. VAT)
Units | Per unit |
1 - 4 | £18.18 |
5 - 24 | £17.23 |
25 - 49 | £16.36 |
50 + | £15.45 |
- RS Stock No.:
- 721-1143
- Mfr. Part No.:
- 1669806
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
M12 Plug with free conductor end
S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages. Both versions are coded to prevent mis-mating with signal connectors and connectors with differing voltages. Available with PCB connectors, cable connectors and single ended cable assemblies.
Sensor/ actuator cable (SAC)
With straight M12 plug and free conductor end
Completely assembled
A-coded
With straight M12 plug and free conductor end
Completely assembled
A-coded
Phoenix Contact Right Angle Male M12 To Free End Sensor Actuator Cable, 3m Length, 22AWG - SAC-5P-M12MR/3.0-PUR - 1669806
Securely connect your sensors and actuators to control units with this robust cable from Phoenix Contact. It has an M12 connector on one end and is unterminated on the other. You can either use the unterminated end to extend an existing connection line or use an adapter to create a double-ended cable.
The durable polyurethane sheath is resistant to impact and abrasion, making the cable suitable for use in demanding environments. It can also withstand acids, alkaline solutions and solvents, so you can use it in chemical processing plants. The 5-pole configuration is compatible with 3-pole and 4-pole wire arrangements, making this a versatile choice. Its copper compacts are highly conductive to give you an effective connection, and its ample length of 3 metres means it's ideal for linking devices across larger workspaces.
The durable polyurethane sheath is resistant to impact and abrasion, making the cable suitable for use in demanding environments. It can also withstand acids, alkaline solutions and solvents, so you can use it in chemical processing plants. The 5-pole configuration is compatible with 3-pole and 4-pole wire arrangements, making this a versatile choice. Its copper compacts are highly conductive to give you an effective connection, and its ample length of 3 metres means it's ideal for linking devices across larger workspaces.
• Wide operating temperature range of -25°C to +90°C for use in demanding environments
• IP68 (ingress protection) rating means it can withstand dust and immersion in up to 1.5m of water for 30 minutes
• Green connector colour makes it easy to identify
• IP68 (ingress protection) rating means it can withstand dust and immersion in up to 1.5m of water for 30 minutes
• Green connector colour makes it easy to identify
Phoenix Contact - PLUSCON field
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Cross Sectional Area | 0.34 mm² |
Length | 3m |
Sheath Material | PUR |
Sheath Colour | Black/Grey |
Connector 1 Orientation | Right Angle |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 1 Number of Contacts | 5 |
Coding | A |
Current Rating | 4 A |
Voltage Rating | 60 V |
IP Rating | IP65, IP68, IP69K |
Fire Behaviour | Flame Retardant |
American Wire Gauge | 22 AWG |
Conductor Material | Bare Cu litz wires |
Outer Diameter | 5mm |
- RS Stock No.:
- 721-1143
- Mfr. Part No.:
- 1669806
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact Right Angle Male 3 way M8 to Unterminated Sensor...
- Phoenix Contact Right Angle Male 4 way M8 to Unterminated Sensor...
- Phoenix Contact Right Angle Female 3 way M12 to Straight Male 3...
- Phoenix Contact Right Angle Male 12 way M12 to Sensor Actuator Cable, 3m
- Phoenix Contact Right Angle Male 4 way M12 to Sensor Actuator Cable, 3m
- Phoenix Contact Right Angle Male 8 way M12 to Sensor Actuator Cable, 3m
- Phoenix Contact Right Angle Male 3 way M12 to Sensor Actuator Cable, 3m
- Phoenix Contact Right Angle Male 4 way M12 to Unterminated Sensor...