- RS Stock No.:
- 175-0086
- Mfr. Part No.:
- YF2A15-020VB5XLEAX
- Brand:
- Sick
124 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£9.18
(exc. VAT)
£11.02
(inc. VAT)
Units | Per unit |
1 + | £9.18 |
- RS Stock No.:
- 175-0086
- Mfr. Part No.:
- YF2A15-020VB5XLEAX
- Brand:
- Sick
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Very good resistance to chemicals
PWIS free
Silicone free
Flame resistant and self extinguishing
Easy to use because the cables are very easy to strip
Good quality at the best price
Variants with 3 status display LEDs (Power, N/C, N/O)
PWIS free
Silicone free
Flame resistant and self extinguishing
Easy to use because the cables are very easy to strip
Good quality at the best price
Variants with 3 status display LEDs (Power, N/C, N/O)
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Sheath Material | PVC |
Length | 2m |
Connector 1 Orientation | Straight |
Connector 1 Gender | Female |
Connector 1 | M12 |
Connector 1 Number of Contacts | 5 |
Connector 2 | Unterminated |
Connector 2 Number of Contacts | 5 |
Coding | A |
Current Rating | 4 A |
Voltage Rating | 125 V |
Operating Temperature Range | -25 → +85 °C |