- RS Stock No.:
- 175-0084
- Mfr. Part No.:
- YF2A14-050VB3XLEAX
- Brand:
- Sick
256 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£11.73
(exc. VAT)
£14.08
(inc. VAT)
Units | Per unit |
1 + | £11.73 |
- RS Stock No.:
- 175-0084
- Mfr. Part No.:
- YF2A14-050VB3XLEAX
- Brand:
- Sick
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Very good resistance to chemicals
PWIS free
Silicone free
Flame resistant and self extinguishing
Easy to use because the cables are very easy to strip
Good quality at the best price
Variants with 3 status display LEDs (Power, N/C, N/O)
PWIS free
Silicone free
Flame resistant and self extinguishing
Easy to use because the cables are very easy to strip
Good quality at the best price
Variants with 3 status display LEDs (Power, N/C, N/O)
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 4 |
Sheath Colour | Grey |
Sheath Material | PVC |
Length | 5m |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 4 |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 2 Number of Contacts | 4 |
Connector 2 | Unterminated |
Coding | A |
Voltage Rating | 250 V |
Current Rating | 4 A |
Outer Diameter | 5mm |
Operating Temperature Range | -25 → +85 °C |
- RS Stock No.:
- 175-0084
- Mfr. Part No.:
- YF2A14-050VB3XLEAX
- Brand:
- Sick
Related links
- Sick Straight Female 4 way M12 to 4 way Unterminated Sensor...
- Sick Right Angle Female 4 way M12 to 4 way Unterminated Sensor...
- Sick Straight Female 4 way M12 to Straight Male M12 Sensor...
- Sick Straight Female 4 way M8 to 4 way Unterminated Sensor...
- Sick Straight Female 4 way M12 to 4 way Unterminated Sensor...
- Sick Straight Female 4 way M12 to Straight Male M12 Sensor...
- Sick Straight Female 4 way M8 to Straight Male 4 way M8 Sensor...
- Sick Straight Female 4 way M12 to 4 way Unterminated Sensor...