Loading...
Price 1 Bag of 100 | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Drive Type | Pin Hex Recess | |
| Finish | Plain | |
| Head Shape | Button | |
| Length | 12mm | |
| Material | Stainless Steel | |
| Stainless Steel Type | A2 | |
| Thread Size | M3.5 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Button Head (Hexagon Security)
Tamperproof Pin Hexagon Recess, A2 Stainless Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching toolMade from A2 Stainless Steel (Type 304 S15)
|
|

