Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Body Width | 71mm | |
| Keyed Alike | Yes | |
| Lock Type | Key | |
| Material | Stainless Steel | |
| Quantity Per Package | 1Each | |
| Shackle Length | 70mm | |
| Weather Proof | Yes |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Diskus 24/70 KA Padlocks Twin Pack
70mm diskus padlocks supplied in a twin pack.
Both padlocks operate using the same key
Key operated, key retaining, security padlocks
Ideal for use in harsh weather conditions
Body & inner parts constructed of stainless steel
Shackle constructed of hardened steel
Precision pin tumbler cylinder
Anti-cut plate

