- RS Stock No.:
- 493-0876
- Mfr. Part No.:
- 595MKIT-RS
- Brand:
- Gardtec
- RS Stock No.:
- 493-0876
- Mfr. Part No.:
- 595MKIT-RS
- Brand:
- Gardtec
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Product Details
Gardtec 593 Alarm Kits
When an advanced security alarm is required, these kits combine the advanced features of the Gardtec 593 series alarm control panels with everything you need to install a complete system.Every kit is also supplied with the following:
1 Blank end station control panel
1 Remote Keypad
3 V40D PIRs
2 Surface mounted magnetic door contacts
1 XS7 + bell box
13Ah 12V backup battery
100m 6-core alarm cable
3A fused spur outlet with back box
2 proximity keyfobs allowing simple alarm setting/unsetting
1 Remote Keypad
3 V40D PIRs
2 Surface mounted magnetic door contacts
1 XS7 + bell box
13Ah 12V backup battery
100m 6-core alarm cable
3A fused spur outlet with back box
2 proximity keyfobs allowing simple alarm setting/unsetting
Specifications
Attribute | Value |
---|---|
Series | Gardtec 593 |
Power Source | Battery |
Maximum Number of User Codes | 7 |
Components Included | Backup Battery, Control Unit, Keypad |
- RS Stock No.:
- 493-0876
- Mfr. Part No.:
- 595MKIT-RS
- Brand:
- Gardtec