- RS Stock No.:
- 758-2552
- Mfr. Part No.:
- TS2GSDC
- Brand:
- Transcend
735 In stock - FREE next working day delivery available
95 available from Europe for delivery within 1 working day(s).
Added
Price Each
£14.06
(exc. VAT)
£16.87
(inc. VAT)
Units | Per unit |
1 + | £14.06 |
- RS Stock No.:
- 758-2552
- Mfr. Part No.:
- TS2GSDC
- Brand:
- Transcend
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend SD Flash Memory Card
SD Flash Memory Cards are compact ''plug and play" cards that can be used for a variety of electronic devices, such as digital cameras, mobile phones, PDAs, MP3 players, notebooks and computers.
Features and Benefits
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software
Insertion/removal durability: 10,000 cycles
Form Factor: 24mm x 32mm x 2.1mm
Operating Temperature: -25 to 85°C
Size of a postage stamp
Easy to use, plug in and go
Operating voltage range from 2.7V to 3.6V
RecoveRx photo recovery software
Insertion/removal durability: 10,000 cycles
Form Factor: 24mm x 32mm x 2.1mm
Operating Temperature: -25 to 85°C
Size of a postage stamp
Easy to use, plug in and go
Operating voltage range from 2.7V to 3.6V
Typical Applications
Portable devices
Consumer electronics
Consumer electronics
Specifications
Attribute | Value |
---|---|
SD Card Type | SD Card |
Card Format | SD |
Capacity | 2 GB |
Speed Class Rating | Class 1 |
Temperature Range | -25 → +85°C |
Nand Type | MLC |
Related links
- Transcend 2 GB MicroSD Micro SD Card
- Transcend 2 GB MicroSD Micro SD Card, Class 10 UHS-I
- Transcend 8 GB Industrial SD SD Card, Class 10
- Transcend 2 GB SD SD Card, Class 10 UHS-I
- Transcend 2 GB MicroSD Micro SD Card, Class 10
- KIOXIA 16 GB SD SD Card, Class 10
- Transcend 4 GB SD SD Card, Class 10
- Transcend 2 GB MicroSD Micro SD Card, Class 30