Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Body Orientation | Straight | |
| CAD Drawing | 3D CAD Model | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1A | |
| Depth | 19.3mm | |
| Gender | Male | |
| Housing Material | Steel | |
| Length | 41.1mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Mounting Type | Cable Mount | |
| Number of Contacts | 50 | |
| Pitch | 2.54mm | |
| Termination Method | Solder | |
| Width | 9.1mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
I/O Shielded Solder Plugs - 3M
I/O Shielded Solder Plugs
These 101 Series Mini D Ribbon (MDR) Wiremount I/O shielded Connectors have solder cup terminations. The Wiper-on -Wiper contact provides reliable repetitive mating for these 101 Series Mini D Ribbon (MDR) Wiremount I/O shielded Connectors.
Accepts discrete wires 24-30AWG
For finger release backshells see stock no. 299-4604 (typically)
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Plugs available to accept either discrete wire or IDC cables. See stock no 515-7460 or stock no. 163-3285 and range.
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
| All products adhere to the following specification, with exceptions as noted below. | |
| Body material: | Glass filled polyester (PBT) |
| Flammability: | UL94V-0 |
| Contact material/plating | |
| Beryllium copper | Plating |
| Class II sockets | 0.76μm gold |
| Cable plugs | 0.76μm gold |
| D connectors | 0.76μm gold |
| Board mount sockets | 0.3μm gold |
| Phosphor bronze | |
| Class III sockets | 0.38μm gold |
| Class II headers | 0.76μm gold |
| Class III headers | 0.38μm gold |
| Transition connectors | Tin plated |
| Insulation resistance: | 1´109 ohms min. at 500Vdc |
| Current rating: | 1A (headers 2A) |
| Withstanding voltage | 1000V r.m.s. |
| Temperature range: | -55°C to +105°C |
| Performance level: | |
| Class II | 200 mating cycles |
| Class III | 50 mating cycles |
| Note: 'D' type connectors include steel shells. Latches for Class III headers are of nylon. |

