Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Body Orientation | Right Angle | |
| CAD Drawing | 3D CAD Model | |
| Depth | 9mm | |
| Gender | Male | |
| Length | 72.05mm | |
| Mounting Type | Cable Mount | |
| Number of Contacts | 100 | |
| Pitch | 1.27mm | |
| Termination Method | IDT | |
| Width | 18.65mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Mini Sub-D/SCSI_5067763_Normal Module
Connectors for self-stripping or soldering onto wires
The use of an SCSI cable is recommended for making links.
Connectors & Accessories - SCSI
Connectors & Accessories
High density 1.27mm pitch connectors to meet ANSI requirements of SCSI 2, SCSI 2 wide and SCSI 3.

