Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 30/05/2013
| ||||
| |||
|
Specifications
| Blade Length | Slotted: 75; 75; 100; 125; 150; Slotted (Compact): 30; Phillips: 75; 100;125; Phillips (Compact): 30 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-material | |
| Number of Pieces | 10 | |
| Screwdriver Type | Ergonomic | |
| Set Contents | Slotted: 2.5 x 75 mm; 3 x 75 mm; 4 x 100 mm; 5.5 x 125 mm; 6.5 x 150 mm; Slotted (Compact): 4 x 30 mm; Phillips: PH0 x 75 mm; PH1 x 100 mm; PH2 x 125 mm; Phillips (Compact): PH2 x 30 mm | |
| Tip Size | Slotted: 2.5; 3; 4; 5.5; 6.5; 4 mm; Phillips: PH0; PH1; PH2; PH2 | |
| Tip Type | Slotted; Phillips |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Ergonomic Screwdriver Set
Bi-material ergonomic handle
Colour coded to match Britool Expert bits
Chrome Vanadium steel
Hanging hole in handle for wall storage & when working at height


