Facom
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£59.44
Available for next working day standard delivery if ordered before 6pm.
  • RS Stock No. 722-7101
  • Brand Facom
  • Mfr Part No. AWCK.J5
  • RoHS Status
    Not Applicable
  • Customer reviews (0) Add a review
  • Not available for premium delivery Not available for premium delivery

Specifications

Blade LengthSlotted: 100; 150; 175; Phillips: 100; 125 mm
Number of Pieces5
Screwdriver TypeImpact
Set ContentsSlotted: 4 x 100; 6.5 x 150; 8 x 175 mm; Phillips: PH1 x 100; PH2 x 125 mm
Tip SizeSlotted: 4; 6.5; 8 mm; Phillips: PH1; PH2
Tip TypeSlotted; Phillips
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Set of 5 Impact screwdrivers

Impact screwdrivers Protwist® SHOCK
Optimum transmission of impact due to a specific polyamide connection
Excellent transmission of hammer blow energy and decreases the back shock

Impact Drivers & Sets