- RS Stock No.:
- 890-3913
- Mfr. Part No.:
- 9ULTIMATECASERS
- Brand:
- ULTI-MATE
9 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Added
Price 1 Kit
£112.05
(exc. VAT)
£134.46
(inc. VAT)
Kit(s) | Per Kit |
1 + | £112.05 |
- RS Stock No.:
- 890-3913
- Mfr. Part No.:
- 9ULTIMATECASERS
- Brand:
- ULTI-MATE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ulti-mate Woodscrew Kit 1610-piecs
1610‐piece kit containing 12 sizes of countersunk head woodscrews
Screws feature PoziSquare® high‐torque driving recess
Driver bits included for all screw sizes
Made from hardened steel, zinc plated and yellow passivated with a waxed finish
Screws have self‐drilling tips ‐ no pilot hole is required
Screws feature PoziSquare® high‐torque driving recess
Driver bits included for all screw sizes
Made from hardened steel, zinc plated and yellow passivated with a waxed finish
Screws have self‐drilling tips ‐ no pilot hole is required
Kit Contents:
3.5 x 30 mm (150 piece)
4 x 25 mm (150 piece)
4 x 30 mm (140 piece)
4 x 40 mm (200 piece)
4 x 50 mm (150 piece)
4 x 60 mm (150 piece)
5 x 40 mm (140 piece)
5 x 50 mm (140 piece)
5 x 60 mm (100 piece)
5 x 70 mm (100 piece)
5 x 80 mm (90 piece)
5 x 100 mm (100 piece)
4 x 25 mm (150 piece)
4 x 30 mm (140 piece)
4 x 40 mm (200 piece)
4 x 50 mm (150 piece)
4 x 60 mm (150 piece)
5 x 40 mm (140 piece)
5 x 50 mm (140 piece)
5 x 60 mm (100 piece)
5 x 70 mm (100 piece)
5 x 80 mm (90 piece)
5 x 100 mm (100 piece)
Supplied with
Kit supplied in compartment storage case
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1610 |
Screw/Bolt Type | Wood Screw |
Head Shape | Countersunk |
Drive Type | Pozisquare |
Screw/Bolts Lengths | 30 → 100mm |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
Screw/Bolt Length Longest | 100mm |
Screw/Bolt Length Shortest | 30mm |
- RS Stock No.:
- 890-3913
- Mfr. Part No.:
- 9ULTIMATECASERS
- Brand:
- ULTI-MATE
Related links
- RS PRO Steel 3165 Piece Pozidriv Drive Screw/Bolt Kit
- RS PRO Steel 1165 Piece Hex Drive Screw/Bolt Kit
- RS PRO Steel 3155 Piece Slot Drive Screw/Bolt Kit
- ULTI-MATE Steel 1570 Piece Pozisquare Drive Screw/Bolt Kit
- RS PRO Steel 845 Piece Pozisquare Drive Screw/Bolt Kit
- RS PRO Steel 680 Piece Hex Drive Screw/Bolt Kit
- RS PRO Brass 3240 Piece Slot Drive Screw/Bolt Kit
- RS PRO Nylon 600 Piece Slot Drive Screw/Bolt Kit