- RS Stock No.:
- 792-2910
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 792-2910
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1600 |
Screw/Bolt Type | Wood Screw |
Head Shape | Countersunk |
Drive Type | Pozisquare |
Screw/Bolts Lengths | 3.5 → 6mm |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
Screw/Bolt Length Longest | 6mm |
Screw/Bolt Length Shortest | 3.5mm |