- RS Stock No.:
- 310-3023
- Mfr. Part No.:
- 6-100
- Brand:
- Bernstein
Discontinued product
- RS Stock No.:
- 310-3023
- Mfr. Part No.:
- 6-100
- Brand:
- Bernstein
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
PC-Contact Electronic Service Case 6100 and 6115
Hard-wearing case made from deep-drawn, impact-resistant, grained dark brown plastic with a continuous bronze anodised aluminium frame, dustproof and rainproof, acid-resistant and non-slip
Swivelling and removable tray with 65 tools in pockets
The back of the panel has elastic loops to take documents, discs, circuit boards, measuring instruments etc.
The lid of the case is padded with foam rubber
The split plastic tray in the bottom of the case for spare parts, measuring instruments and soldering equipment is 60 mm high
The case has a lock strip with 2 locks and is centrally lockable
It has loops at the sides for attaching a carrying strap
PC-Contact service case type 6100 (RS 310-3023) with 65-piece tool set
PC-Contact service case type 6115 (RS 310-1803) without tool set
Outside dimensions: 460 x 350 x 170 mm
Weight with tools: approx. 5.6 kg
Swivelling and removable tray with 65 tools in pockets
The back of the panel has elastic loops to take documents, discs, circuit boards, measuring instruments etc.
The lid of the case is padded with foam rubber
The split plastic tray in the bottom of the case for spare parts, measuring instruments and soldering equipment is 60 mm high
The case has a lock strip with 2 locks and is centrally lockable
It has loops at the sides for attaching a carrying strap
PC-Contact service case type 6100 (RS 310-3023) with 65-piece tool set
PC-Contact service case type 6115 (RS 310-1803) without tool set
Outside dimensions: 460 x 350 x 170 mm
Weight with tools: approx. 5.6 kg
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 65 |
Tip Type | Hexagon |
Tip Size | Hexagon: 3.5; 4; 4.5; 5; 5.5; 6; 7; 8 mm |
- RS Stock No.:
- 310-3023
- Mfr. Part No.:
- 6-100
- Brand:
- Bernstein