Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 18/06/2013
| ||||
|
|
Specifications
| CAD Drawing | 3D CAD Model | |
| Configurable | Yes | |
| Contact Current Rating | 5 (ac) A, 6 (dc) A | |
| Contact Voltage Rating | 230 V ac/dc | |
| Control Voltage | 24 V ac | |
| Depth | 115mm | |
| Length | 45mm | |
| Maximum Operating Temperature | -25°C | |
| Minimum Operating Temperature | +60°C | |
| Mounting Style | Snap On | |
| Normal State Configuration | 4NO | |
| Number of Channels | 2 | |
| Pole Configuration | 4P (Safety) | |
| Reset Method | Automatic, Monitored | |
| Safety Contacts | 4NO | |
| Supply Voltage | 24 V ac | |
| Terminal Type | Screw | |
| Width | 102mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
SIRIUS 3TK28 34 Safety Realy for Two Hand Control, Type IIIC
SIRIUS 3TK28 34 Safety Relay for Two Hand Control, Type IIIC
The SIRIUS 3TK28 34 Safety Relay for Two Hand Control provides the special functionality needed in press control systems. The relays are equipped to monitor two different, redundant input signals and evaluate the simultaneous actuation.
For use with 2 hand operator consoles eg. press control systems
For use up to category 4 according to EN 954-1
Compliance to B-standard EN 574 Type III C
Short circuit protection

