Schneider Electric Preventa XPS AC 1 Auxiliary Contacts Safety Relay 230V ac 3 Safety Contacts
- RS Stock No.:
- 447-4499
- Mfr. Part No.:
- XPSAC3721
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£154.93
(exc. VAT)
£185.92
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £154.93 |
*price indicative
- RS Stock No.:
- 447-4499
- Mfr. Part No.:
- XPSAC3721
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Supply Voltage | 230V ac | |
Safety Contacts | 3 | |
Function | Emergency Stop | |
Auxiliary Contacts | 1 | |
Range | Preventa | |
Safety Category ISO 13849-1 | 4 | |
PL ISO 13849-1 | e | |
SIL IEC 61508 | 3 | |
Terminal Type | Screw | |
Width | 22.5mm | |
Series | XPS AC | |
Depth | 114mm | |
Length | 99mm | |
Performance Level | e | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Supply Voltage 230V ac | ||
Safety Contacts 3 | ||
Function Emergency Stop | ||
Auxiliary Contacts 1 | ||
Range Preventa | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Terminal Type Screw | ||
Width 22.5mm | ||
Series XPS AC | ||
Depth 114mm | ||
Length 99mm | ||
Performance Level e | ||
- UL E164353
- CSA 44087
- Safety relay for monitoring EMERGENCY STOP circuits according to EN 418 / EN 60204-1
- XPSAL TO XPSAC Comparison
- Machine Guarding and Safety Range Overview
- Datasheet XPSAC3721
- Packaging Machines Application Software
- Packaging Automation
- Green Premium Ecolabel
- Catalogue Preventa XPS Universal Safety Modules
- Product Environmental Profile
- COO (Country of Origin):
- DE
Schneider Electric | Preventa XPSAC Series | Safety Relays
Simple and effective safety monitoring has never been more crucial in today's highly automated world. Prevention is key to site safety, that's why Schneider Electric offers a Safety Relay in the form of the 'Preventa XPSAC' module that is second to none. Being able to monitor faults with devices along a circuit has the power to stop emergency situations from even occurring.
Features and benefits:
- Single channel safety relay output provided with 3 N/O safety relay outputs plus1 solid-state output PLC signalling.
- Monitoring of single safety functions, providing an automated solution for use with applications such as emergency push stop buttons or switches.
- 24 V DC option incorporated for each supply voltage versions.
- Slim in design, meaning it can fit nicely even in space constraint spaces.
- 22.5 mm symmetrical DIN rail support, offering flexible and versatile safety system installation.
- Local signalling in the form of LEDs to help aid in diagnostics (these provide information on the circuit status).
Protection ratings & Safety features (see datasheet for specifics) -
- Input protection type is internal, electronic.
- EN1088/ISO 14119, EN 60204-1, EN/IEC 60947-5-1, EN/ISO 13850
- CSA, TUV & UL listed
- IP 40 (enclosure) for protection against small objects up to 1mm such as tools, wires and small wires.
- IP 20 (terminals) for protection against solid objects such as fingers, smaller tools up to 12mm.
Applications -
All dangerous machinery requires an automated solution to prevent harm to immediate users and also prevent damage to the machinery. Below are some of the safety applications
- Time delay input if needed allowing you to set up your own time function.
- Two-hand control safety circuits
- Sensing mats and edges
- Safety Curtains
Standards
IEC 204-1; EN 292; EN 418; EN 60204-1; EN 1088
Approvals
BG, UL, CSA
XPSAC3721 Schneider Electric Preventa Safety Relay Module.
- Preventa safety module XPSAC.
- For emergency stop and switch monitoring.
- Un-monitored start.
- Captive screw clamp terminals.
- 3 NO (volt free) relay instant opening output
- 1 Solid state output additional circuit.
- Supply voltage 230 V ac.
- Frequency 50 to 60 Hz.
- Maximum power consumption (VA) 6 VA AC.
- Breaking 1.5 A at 24 V (DC-13).
- Minimum output current 10 MA (relay output).
- Minimum output voltage 16 V (relay output).
- Response time 100 Ms (input open).
- 2 LEDs.
- Mounting 25 mm DIN rail.
- Net weight 0.21 Kg.
Protection.
- IP20 (terminals) conforming to EN/IEC 60529.
- IP40 (enclosure) conforming to EN/IEC 60529.