Schneider Electric | Preventa XPSAC Series | Safety Relays
Simple and effective safety monitoring has never been more crucial in today's highly automated world. Prevention is key to site safety, that's why Schneider Electric offers a Safety Relay in the form of the 'Preventa XPSAC' module that is second to none. Being able to monitor faults with devices along a circuit has the power to stop emergency situations from even occurring.
Features and benefits:
Single channel safety relay output provided with 3 N/O safety relay outputs plus1 solid-state output PLC signalling.
Monitoring of single safety functions, providing an automated solution for use with applications such as emergency push stop buttons or switches.
24 V DC option incorporated for each supply voltage versions.
Slim in design, meaning it can fit nicely even in space constraint spaces.
22.5 mm symmetrical DIN rail support, offering flexible and versatile safety system installation.
Local signalling in the form of LEDs to help aid in diagnostics (these provide information on the circuit status).
Protection ratings & Safety features (see datasheet for specifics) -
Input protection type is internal, electronic.
EN1088/ISO 14119, EN 60204-1, EN/IEC 60947-5-1, EN/ISO 13850
CSA, TUV & UL listed
IP 40 (enclosure) for protection against small objects up to 1mm such as tools, wires and small wires.
IP 20 (terminals) for protection against solid objects such as fingers, smaller tools up to 12mm.
Applications -
All dangerous machinery requires an automated solution to prevent harm to immediate users and also prevent damage to the machinery. Below are some of the safety applications
Time delay input if needed allowing you to set up your own time function.
Emergency stop and switch monitoring. Switch monitoring. Emergency stop.
Captive screw clamp terminals. Relay instantaneous opening, 3 NO circuit(s). 1 Solid state output. 115 V dc. 50/60 Hz. 115 V control circuit. Minimum output current 10 MA relay output. Minimum output voltage 16 V relay output. 2 LEDs. 35 mm DIN rail. 0.21 Kg.
Attribute
Value
Supply Voltage
115V ac
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Range
Preventa
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Width
22.5mm
Depth
114mm
Series
XPS AC
Length
99mm
Performance Level
e
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.