Loading...
Price 1 Pair | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Closure Type | Lace Up | |
| Colour | Black | |
| Gender | Men | |
| Resistant To | Abrasion, Heat, Water | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| Series | Ashstone | |
| Size | UK 11 | |
| Sole Material | Rubber | |
| Type | Boot | |
| Upper Material | Leather |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Ashstone S3 Waterproof Boot - Black
Unique abrasion resistant leather upper
Durable Goodyear Welted (Stitched) rubber outsole
Heat resistant outsole 300°C
Full Waterproof and Breathable Membrane
Padded collar for increased support and comfort
Lightweight and Flexible
EVA Footbed for increased anti-fatigue properties
Metal stud and double stitched on stress points for increased wearing
Standards
EN ISO 20345 S3

