Loading...
|
|
|
Specifications
| Closure Type | Pull/Slip On | |
| Colour | White | |
| Gender | Men | |
| Resistant To | Acid, Base, Oil, Saturated Fat | |
| Series | Tuf | |
| Size | EUR 47, UK 12 | |
| Sole Material | Nitrile Rubber, PVC | |
| Type | Wellington | |
| Upper Material | PVC |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Tuf Food Industry Wellington
PVC Upper with Nitrile Sole
Ribbed Heal to assist in removal of Oils, Acids, Alkali & Saturated Fats
White with White Sole

