Loading...
|
|
|
Specifications
| Closure Type | Lace Up | |
| Colour | Brown | |
| Gender | Men | |
| Midsole Type | Steel | |
| Resistant To | Chemical, Heat, Oil, Water | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| Series | Lo Profile | |
| Size | EUR 44, UK 10 | |
| Sole Material | Rubber | |
| Type | Boot | |
| Upper Material | Leather |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Brown Lo Profile Boots
Waterproof breathable membrane
Comfortable padding on collar and tongue
Shock absorbing compression moulded EVA midsole
New modern Lo profile flexible sole resistant to chemical and oils
Resistant sole unit to 300°C
Standards
EN ISO 20345 SB/P-W/R
Tuskers Industrial & All Terrain Safety Boots
Tuskers have been making high quality footwear for nearly 20 years for workforces in all conditions.,All Tuskers safety footwear is designed and manufactured to comply with European Standard EN 345.

