Loading...
| |||
|
Specifications
| Anti-Slip | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Gender | Unisex | |
| Midsole Type | PUR | |
| Resistant To | Abrasion, Heat, Mildew, Oil, Rot, Rust | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| Series | Aquagrip | |
| Size | EUR 46, UK 11 | |
| Sole Material | PUR | |
| Type | Shoe | |
| Upper Material | Leather |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Aquagrip® Boat Style Shoe
Aquagrip® slip resistant sole pattern
Enhanced protection toe cap
200 Joules toe protection
Standards
EN345 S1
Aquagrip® is a registered trademark
Safety Shoes
Tuskers have been making high quality footwear for nearly 20 years for workforces in all conditions.,All Tuskers safety footwear is designed and manufactured to comply with European Standard EN 345.


