Metabo
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£387.67
Available for delivery within 3 working days
  • RS Stock No. 330-6610
  • Brand Metabo
  • Mfr Part No. OFE 1229
  • RoHS Status
    Not Applicable
  • Customer reviews (0) Add a review
  • Not available for premium delivery Not available for premium delivery

Specifications

Chuck Size8mm
Cutting Speed10000 → 27000rpm
Model NumberOFE 1229
Plug TypeType C - EuroPlug
TypePlunge router
Wattage780W
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Staplers - Planers - Bench Grinder_5102799_Normal Module

Router 1200 W

Solid 2-pillar guide. Replaceable clamping pliers in precision ground hardened steel. Die cast aluminium base coated for smooth tool motion. Locking pin to facilitate tool replacement.
Features a preselected speed thumb wheel. 3-position depth stop to preselect 3 different milling depths. Electronic monitoring of winding temperature.
Supplied in a cardboard box.

Power consumption: 1200 W
Speed under load: 25,500 rpm
Clamping plier bore: 8 mm
Max. stroke: 50 mm
Weight: 3.4 kg

Angle grinder — Metabo