Better World
Schneider Electric Harmony Relay Series Solid State Relay, 12 A Load, DIN Rail Mount, 600 V ac Load, 140 V ac Control
- RS Stock No.:
- 922-1956
- Mfr. Part No.:
- SSM1A312F7R
- Brand:
- Schneider Electric
Available to back order for despatch 24/06/2024
Price Each
£58.76
(exc. VAT)
£70.51
(inc. VAT)
Units | Per unit |
1 + | £58.76 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1956
- Mfr. Part No.:
- SSM1A312F7R
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 12 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 600 V ac |
Minimum Load Voltage | 48 V ac |
Maximum Control Voltage | 140 V ac |
Minimum Control Voltage | 90 V ac |
Switching Type | Zero Cross |
Control Voltage Range | 90 → 140 V ac |
Minimum Load Current | 0.00015 A |
Number of Poles | 1 |
Contact Configuration | SPST |
Terminal Type | Screw |
Output Device | SCR |
Relay Type | Single Channel Relay |
Series | Harmony Relay |
Maximum Turn On Time | 1/2 cycle |
Load Voltage Range | 48 → 600V ac |
Dimensions | 18.29 x 83.69 x 87.66mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Length | 18.3mm |
Operating Temperature Range | -30 → +80°C |
Height | 87.7mm |
Special Features | Integrated Heat Sinks for Effective Thermal Management & Space Savings |
Standards Met | CE, CSA, UL |
Capacitance | 10pF |
Off State Leakage Current | 0.2 mA |
Depth | 83.7mm |
- RS Stock No.:
- 922-1956
- Mfr. Part No.:
- SSM1A312F7R
- Brand:
- Schneider Electric
Related links
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail...
- Sensata / Crydom Solid State Relay DIN Rail Mount 140 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel...
- Schneider Electric Harmony Relay Series Solid State Relay Panel...
- Schneider Electric Solid State Relay Panel Mount 140 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail...
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail...
- Schneider Electric Harmony Relay Series Solid State Relay Panel...