- RS Stock No.:
- 922-1950
- Mfr. Part No.:
- SSM1A312P7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 922-1950
- Mfr. Part No.:
- SSM1A312P7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 12 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 600 V ac |
Minimum Load Voltage | 48 V ac |
Maximum Control Voltage | 265 V ac |
Minimum Control Voltage | 200 V ac |
Switching Type | AC |
Control Voltage Range | 200 → 265 V ac |
Minimum Load Current | 0.00015 A |
Number of Poles | 1 |
Terminal Type | Screw |
Contact Configuration | SPST |
Output Device | SCR |
Relay Type | Single Channel Relay |
Maximum Turn On Time | 1/2 cycles |
Load Voltage Range | 48 → 600V ac |
Dimensions | 18.29 x 83.69 x 87.66mm |
Standards Met | CE, CSA, UL |
Special Features | Integrated Heat Sinks for Effective Thermal Management & Space Savings |
Capacitance | 10pF |
Depth | 83.69mm |
Operating Temperature Range | -30 → +80°C |
Length | 18.29mm |
Off State Leakage Current | 0.2 mA |
Height | 87.66mm |