Better World
Schneider Electric SSM Series Solid State Relay, 6 A Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control
- RS Stock No.:
- 922-1916
- Mfr. Part No.:
- SSM1A16BD
- Brand:
- Schneider Electric
114 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Price Each
£36.93
(exc. VAT)
£44.32
(inc. VAT)
Units | Per unit |
1 + | £36.93 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1916
- Mfr. Part No.:
- SSM1A16BD
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Electric Solid State Relay, Screw Terminals, 50g Weight - Harmony SSM Series - SSM1A16BD
Keep the switching of a secondary circuit on point using this solid state relay from Schneider Electric. For efficiency, it uses zero voltage switching to control a load while providing isolation between its input and output. This blocks the path of current surges and protects connected devices against blowouts. You get the benefit of minimal maintenance, as there are no moving parts, so no chance of frictional wear. This also keeps the unit quiet, so it cuts down on noise from your control panel. A high switching frequency means you can depend on precise and quick control. This relay is a snap to mount by simply clicking it onto a DIN rail.
Features & Benefits
• User-friendly screw terminals for simple wiring with a screwdriver
• IP20-rated housing is touch-proof and protected against objects larger than 12mm
• Flame-retardant to reduce the risk of fires spreading
• End-of-life optimised, which reduces the amount of waste in landfills
• IP20-rated housing is touch-proof and protected against objects larger than 12mm
• Flame-retardant to reduce the risk of fires spreading
• End-of-life optimised, which reduces the amount of waste in landfills
Applications
• Robotic lines
• Automotive manufacturing
• Storage facilities
• Lifting and hoisting equipment
• Automotive manufacturing
• Storage facilities
• Lifting and hoisting equipment
Does this relay have a status indicator?
Yes, it includes an LED indicator, so you can easily check on its input status.
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 6 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V ac |
Minimum Load Voltage | 24 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 4 V dc |
Switching Type | AC |
Control Voltage Range | 4 → 32 V dc |
Minimum Load Current | 0.15 A |
Range | Harmony Solid State Relays |
Number of Poles | 1 |
Contact Configuration | SPST |
Terminal Type | Screw |
Output Device | SCR |
Relay Type | Single Channel Relay |
Maximum Turn On Time | 1/2 cycle |
Load Voltage Range | 24 → 280V ac |
Series | SSM |
Better World Product | Yes |
Better World Verification | Green Premium |
Dimensions | 11.02 x 83.7 x 87.66mm |
Length | 11.02mm |
Off State Leakage Current | 0.1 mA |
Maximum Operating Temperature | +80°C |
Height | 90.3mm |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +80°C |
Depth | 83.7mm |
Special Features | Integrated Heat Sinks for Effective Thermal Management & Space Savings |
Standards Met | CE, CSA, UL |
Capacitance | 10pF |