Better World
Schneider Electric Harmony Relay Series Solid State Relay, 12 A Load, DIN Rail Mount, 280 V ac Load, 140 V ac Control
- RS Stock No.:
- 922-1893
- Mfr. Part No.:
- SSM1A112F7
- Brand:
- Schneider Electric
Available to back order for despatch 24/06/2024
Price Each
£68.10
(exc. VAT)
£81.72
(inc. VAT)
Units | Per unit |
1 + | £68.10 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1893
- Mfr. Part No.:
- SSM1A112F7
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 12 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 90 V ac |
Maximum Control Voltage | 140 V ac |
Switching Type | AC |
Control Voltage Range | 90 → 140 V ac |
Minimum Load Current | 0.00015 A |
Number of Poles | 1 |
Terminal Type | Screw |
Contact Configuration | SPST |
Output Device | SCR |
Relay Type | Single Channel Relay |
Maximum Turn On Time | 1/2 cycle + 1 ms |
Series | Harmony Relay |
Load Voltage Range | 24 → 280V ac |
Better World Product | Yes |
Dimensions | 18.29 x 83.69 x 87.66mm |
Better World Verification | Green Premium |
Height | 87.7mm |
Depth | 83.7mm |
Standards Met | CE, CSA, UL |
Special Features | Integrated Heat Sinks for Effective Thermal Management & Space Savings |
Capacitance | 10pF |
Length | 18.3mm |
Off State Leakage Current | 0.1 mA |
Operating Temperature Range | -30 → +80°C |
Related links
- Sensata / Crydom Solid State Relay DIN Rail Mount 140 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel...
- Schneider Electric Harmony Relay Series Solid State Relay Panel...
- Schneider Electric Solid State Relay Panel Mount 140 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail...
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail...
- Sensata / Crydom DRA1-MP Series Solid State Interface Relay 3 A...
- Sensata / Crydom DRA1-CX Series Solid State Interface Relay 5 A...