Better World
Schneider Electric Harmony Control <250V dc Solid State Relay Mounting Kit, for use with SSL Relays
- RS Stock No.:
- 922-1874
- Mfr. Part No.:
- SSLZVA1
- Brand:
- Schneider Electric
72 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Price Each
£6.47
(exc. VAT)
£7.76
(inc. VAT)
Units | Per unit |
1 + | £6.47 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1874
- Mfr. Part No.:
- SSLZVA1
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Schneider Electric Solid-State Relay Socket For Use With SSL Series,
Safely connect your solid-state relay to an electrical circuit using this socket from Schneider Electric. For ease of use, it's compatible with 5 and 24V DC normally open relays from the SSL series. Clear circuit labelling on the unit's sides makes it simple to connect and disconnect wires. Thanks to the green LED indicator, you can easily monitor its operating status. As it comes with an easy-grip ejector lever, you can quickly remove and replace the relay as needed.
• Wide operating temperature range between -40°C and +70°C for use in harsh environments
• IP20 rating means it's touch-proof and protected against objects larger than 12mm in size
• Screw clamp terminals for a secure electrical connection
• Light weight of 0.0285kg to minimise strain on the mounting surface
• IP20 rating means it's touch-proof and protected against objects larger than 12mm in size
• Screw clamp terminals for a secure electrical connection
• Light weight of 0.0285kg to minimise strain on the mounting surface
Applications
• Manufacturing industry
• Safety systems
• Mechanical engineering
• Agricultural equipment
• Safety systems
• Mechanical engineering
• Agricultural equipment
How do I mount this socket?
To mount this socket quickly and without tools, simply clip it onto a DIN rail. Its compact dimensions of 101 (height) x 6.2 (width) x 78.6mm (depth) mean it'll fit easily in tight setups.
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Voltage | <250V dc |
For Use With | SSL Relays |
Accessory Type | Socket |
Series | Harmony Control |
Current Rating | 6A |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail...
- Schneider Electric Harmony Relay Series Solid State Relay PCB...
- Schneider Electric Harmony Relay Series Solid State Relay Panel...
- Schneider Electric Solid State Relay Mounting Kit
- Schneider Electric SSL Series Solid State Relay PCB Mount 12 V dc Control
- Schneider Electric Harmony Control 5 Pin 5 → 24V dc DIN Rail Relay Socket
- Schneider Electric Harmony Control Series Panel Mount Relay...
- Schneider Electric SSL Series Solid State Interface Relay 2 A...