- RS Stock No.:
- 922-1855
- Mfr. Part No.:
- SSL1D101ND
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 922-1855
- Mfr. Part No.:
- SSL1D101ND
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Zelio SSL Solid State Slim Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 0.1 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 48 V dc |
Minimum Load Voltage | 1 V dc |
Minimum Control Voltage | 38 V dc |
Maximum Control Voltage | 72 V dc |
Switching Type | DC |
Control Voltage Range | 38 → 72 V dc |
Minimum Load Current | 0.001 A |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Contact Configuration | SPST |
Output Device | MOSFET |
Relay Type | Single Phase |
Load Voltage Range | 1 → 48V dc |
Maximum Turn On Time | 0.02ms |
Dimensions | 28 x 5 x 15mm |
Depth | 5mm |
Special Features | Built-In Diode Protection Circuit & LED Indicator, Mounted on Universal AC/DC Sockets, Slim Interface SSL Relays with PCB Terminals |
Standards Met | CE, CSA, UL |
Height | 15mm |
Capacitance | 1.5pF |
Off State Leakage Current | 0.001 mA |
Length | 28mm |
Operating Temperature Range | -20 → +80°C |
- RS Stock No.:
- 922-1855
- Mfr. Part No.:
- SSL1D101ND
- Brand:
- Schneider Electric