Better World
Schneider Electric Harmony Relay Series Solid State Relay, 3.5 A Load, PCB Mount, 24 V dc Load, 30 V dc Control
- RS Stock No.:
- 922-1837
- Mfr. Part No.:
- SSL1D03BD
- Brand:
- Schneider Electric
85 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Price Each
£15.63
(exc. VAT)
£18.76
(inc. VAT)
Units | Per unit |
1 + | £15.63 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1837
- Mfr. Part No.:
- SSL1D03BD
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Zelio SSL Solid State Slim Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 3.5 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 24 V dc |
Minimum Load Voltage | 1 V dc |
Maximum Control Voltage | 30 V dc |
Minimum Control Voltage | 15 V dc |
Switching Type | DC |
Control Voltage Range | 15 → 30 V dc |
Minimum Load Current | 0.001 A |
Number of Poles | 1 |
Contact Configuration | SPST |
Terminal Type | PCB Pin |
Output Device | MOSFET |
Relay Type | Single Phase |
Series | Harmony Relay |
Load Voltage Range | 1 → 24V dc |
Maximum Turn On Time | 0.35ms |
Dimensions | 28 x 5 x 15mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Capacitance | 1.5pF |
Operating Temperature Range | -20 → +80°C |
Off State Leakage Current | 0.001 mA |
Height | 15mm |
Length | 28mm |
Depth | 5mm |
Standards Met | CE, CSA, UL |
Special Features | Built-In Diode Protection Circuit & LED Indicator, Mounted on Universal AC/DC Sockets, Slim Interface SSL Relays with PCB Terminals |
- RS Stock No.:
- 922-1837
- Mfr. Part No.:
- SSL1D03BD
- Brand:
- Schneider Electric
Related links
- Schneider Electric Harmony Relay Series Solid State Relay PCB...
- Schneider Electric Solid State Relay PCB Mount 72 V dc Control
- Sensata / Crydom CN Series Solid State Relay PCB Mount 30 V dc Control
- Schneider Electric 70S2 Series Solid State Relay PCB Mount 15 V dc Control
- Schneider Electric Harmony Relay Series Solid State Interface...
- Schneider Electric Harmony Relay Series Solid State Interface...
- Sensata / Crydom Solid State Interface Relay 3.5 A Load, DIN Rail Mount
- Schneider Electric SSL Series Solid State Relay PCB Mount 12 V dc Control