- RS Stock No.:
- 922-1616
- Mfr. Part No.:
- RXG11B7
- Brand:
- Schneider Electric
26 In stock - FREE next working day delivery available
Price Each
£11.58
(exc. VAT)
£13.90
(inc. VAT)
Units | Per unit |
1 + | £11.58 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1616
- Mfr. Part No.:
- RXG11B7
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
Schneider Electric Power Relay, Lockable Test Button, 20ms Operating Time - Harmony Relay RXG Series - RXG11B7
Need a trusty control solution that handles electrical loads in your industrial equipment? Put this power relay from Schneider Electric on your shopping list. It generates a magnetic field when current passes through its coil, which changes the position of its contacts to switch your device on or off. Thanks to a simple plug-in mounting method, you don't need complex tools to install the unit, saving time and hassle. Its silver alloy contacts are highly conductive, giving you a reliable connection. What's more, it consumes just 0.82VA of power during operation, making it an energy-efficient choice for your setup.
Features & Benefits
• Can be assembled in any position for versatility
• Withstands operating temperatures between -40°C and +70°C, making it safe for use in challenging conditions
• Mechanical status indicator makes it easy to monitor the relay
• Integrated test button for quick and easy performance checks
• Withstands operating temperatures between -40°C and +70°C, making it safe for use in challenging conditions
• Mechanical status indicator makes it easy to monitor the relay
• Integrated test button for quick and easy performance checks
Applications
• Medical equipment
• Robotics systems
• Assembly lines
• Robotics systems
• Assembly lines
How much does this relay weigh?
This component weighs just 20g, so you won't have any problems handling it during installation.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Number of Poles | 1 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Length | 13mm |
Coil Resistance | 260Ω |
Coil Power | 820mW |
Life | 10000000 cycles |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 6kV |
Depth | 29mm |
Better World Verification | Green Premium |
Contact Material | Silver Alloy |
Standards Met | CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL |
Minimum Operating Temperature | -40°C |
Series | Harmony Relay RXG |
Better World Product | Yes |
Height | 36.5mm |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 300 W |
Width | 29mm |
Application | Industrial |
Dimensions | 13 x 29 x 36.5mm |
- RS Stock No.:
- 922-1616
- Mfr. Part No.:
- RXG11B7
- Brand:
- Schneider Electric
Related links
- Schneider Electric Plug In Power Relay 12A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 8A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 8A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 5A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Schneider Electric Plug In Power Relay 10A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 10A Switching Current, SPDT