Better World
Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 → 1s,
- RS Stock No.:
- 897-6725
- Mfr. Part No.:
- RE22R2MYMR
- Brand:
- Schneider Electric
10 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Price Each
£108.64
(exc. VAT)
£130.37
(inc. VAT)
Units | Per unit |
1 - 9 | £108.64 |
10 + | £92.34 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 897-6725
- Mfr. Part No.:
- RE22R2MYMR
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Zelio Star Delta Timers- RE22 Series
22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)
Schneider Electric Timer Relay, Screw Terminals, 8A Output Current - RE22 R2 Series - RE22R2MYMR
Control functions in your industrial equipment with this timer relay from Schneider Electric. It has a broad time delay range between 0.3 seconds and 300 hours, making it a versatile choice. Thanks to its broad operating temperature range between -20°C and +60°C, it's suitable for use in demanding environments. An impulse withstand voltage of 5kV means the device is protected against sudden power spikes, so you can be sure of enhanced electrical safety. Its wide supply voltage range of 24 to 240V AC/DC makes it compatible with a broad range of low-power systems.
Features & Benefits
• Front panel has an IP50 rating, so it's finger-safe and protected against limited amounts of dust
• LED indicators for easy status monitoring and prompt troubleshooting
• Screw terminals make wiring easy and let you achieve a secure connection, even in vibrating conditions
• Self-extinguishing to boost safety in the event of a fire
• Designed for DIN rail mounting for ease of installation
• LED indicators for easy status monitoring and prompt troubleshooting
• Screw terminals make wiring easy and let you achieve a secure connection, even in vibrating conditions
• Self-extinguishing to boost safety in the event of a fire
• Designed for DIN rail mounting for ease of installation
Applications
• Robotics and automation systems
• Alarm units
• Air conditioners
• Alarm units
• Air conditioners
How long will this timer relay last?
This timer relay has a robust mechanical lifespan of 10 million cycles, so you can be sure of long-lasting performance.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 → 240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | OFF Delay, ON Delay |
Time Range | 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 8A |
Maximum Voltage | 240V ac/dc |
Terminal Type | Screw |
Switch Configuration | DPCO |
Width | 90mm |
Minimum Voltage | 24V ac/dc |
Power Supply | External |
Maximum Operating Temperature | +60°C |
Minimum Current | 10mA |
Length | 22.9mm |
Better World Product | Yes |
Series | Harmony Time |
Better World Verification | Green Premium |
Depth | 79.5mm |
Time Delay | <100ms |
Minimum Operating Temperature | -20°C |