Better World
Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,
- RS Stock No.:
- 897-6716
- Mfr. Part No.:
- RE22R1MAMR
- Brand:
- Schneider Electric
4 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Price Each
£88.90
(exc. VAT)
£106.68
(inc. VAT)
Units | Per unit |
1 - 9 | £88.90 |
10 + | £75.57 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 897-6716
- Mfr. Part No.:
- RE22R1MAMR
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
On-Delay Timers- RE22 Series
22.5 mm profile width
Screw terminals connection
Operating voltage of 24 → 240 V ac
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Operating temperature of -20 → 60 °C
Self-extinguishing housing
Ingress protection of IP50 (front face), IP40 (housing) and IP20 (terminal block)
Screw terminals connection
Operating voltage of 24 → 240 V ac
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Operating temperature of -20 → 60 °C
Self-extinguishing housing
Ingress protection of IP50 (front face), IP40 (housing) and IP20 (terminal block)
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 → 240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | ON Delay |
Time Range | 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s |
Number of Contacts | 1 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 8A |
Maximum Voltage | 240V ac/dc |
Switch Configuration | SPCO |
Terminal Type | Screw |
Minimum Voltage | 24V ac/dc |
Width | 90mm |
Power Supply | External |
Maximum Operating Temperature | +60°C |
Depth | 79.5mm |
Length | 22.9mm |
Better World Product | Yes |
Series | Harmony Time |
Better World Verification | Green Premium |
Minimum Current | 10mA |
Minimum Operating Temperature | -20°C |
Time Delay | <100ms |