Better World
Schneider Electric Harmony Relay RXM 14 Pin <250V DIN Rail Relay Socket, for use with Relais Series RSZ
- RS Stock No.:
- 884-1326
- Mfr. Part No.:
- RXZE2M114M
- Brand:
- Schneider Electric
578 In stock - FREE next working day delivery available
82 available from Europe for delivery within 1 working day(s).
Price Each
£5.71
(exc. VAT)
£6.85
(inc. VAT)
Units | Per unit |
1 - 9 | £5.71 |
10 - 19 | £4.57 |
20 + | £4.28 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1326
- Mfr. Part No.:
- RXZE2M114M
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric Socket For Plug-In Relay, 27mm - Zelio RelaySeries - RXZE2M114M
Use this socket from Schneider Electric to mount a plug-in relay. It electrically powers the relay by providing a connection between a power circuit and the switching device. Its screw terminals offer physically and electrically secure termination points and make contact with a large cross-section of wire to ensure a firm and durable join. This versatile mounting accessory gives you the choice between screwing it to a panel or clipping it onto a DIN rail, so you can choose the location that best suits your control cabinet.
Features & Benefits
• Slim width of 27mm for maximum packing efficiency on your electrical circuit board
• Wide operating temperature range of -40°C to +55°C for use in a broad range of operating conditions
• IP20 (ingress protection) rating indicates the enclosure is protected from touch and objects larger than 12mm
• Contains no toxic heavy metals for improved workplace health and safety
• Wide operating temperature range of -40°C to +55°C for use in a broad range of operating conditions
• IP20 (ingress protection) rating indicates the enclosure is protected from touch and objects larger than 12mm
• Contains no toxic heavy metals for improved workplace health and safety
Applications
• Power generation industry
• Minerals processing
• Robotics
• Automated assembly lines
• Minerals processing
• Robotics
• Automated assembly lines
Why do I need to use a relay socket?
Using a relay socket makes it simpler to mount or replace a relay in an electrical circuit. This is because the relay isn't directly connected to its power source.
Specifications
Attribute | Value |
---|---|
Voltage | <250V |
For Use With | Relais Series RSZ |
Series | Harmony Relay RXM |
Mounting Type | DIN Rail |
Better World Verification | Green Premium |
Termination Type | Screw |
Better World Product | Yes |
Current Rating | 10A |
Number of Contacts | 14 |