Better World
Schneider Electric RXZ 14 Pin <250V DIN Rail Relay Socket, for use with Relais Series RSZ
- RS Stock No.:
- 884-1310
- Mfr. Part No.:
- RXZE2S114M
- Brand:
- Schneider Electric
198 In stock - FREE next working day delivery available
47 available from Europe for delivery within 1 working day(s).
Price Each
£6.04
(exc. VAT)
£7.25
(inc. VAT)
Units | Per unit |
1 - 9 | £6.04 |
10 + | £5.13 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1310
- Mfr. Part No.:
- RXZE2S114M
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Supports and Accessories for RXM series relays
A range of supports and accessories are available for the RXM series relays.
Schneider Electric Relay Socket, 2.5kV Dielectric Strength, 70g Weight - Harmony RXZ Series - RXZE2S114M
Looking for a trusty middleman to link relays to your industrial systems? Choose this relay socket from Schneider Electric. It creates a transmission pathway between your circuit and plug-in relays from the RXM series (such as 884-1313) and REXL series (such as 745-1944). Thanks to a dielectric strength of 2.5kV, this piece of kit is a reliable insulator that minimises the risk of electrical hazards for increased safety. Compact dimensions of 70 (L) x 27 (W) x 82.5mm (H) make it a cinch to install in setups with limited space.
Features & Benefits
• Clips onto a DIN rail for speedy installation without the need for tools
• Light weight of 70g means it puts minimal strain on your rail
• Safe to use in demanding conditions, thanks to a wide operating temperature range between -40°C and +55°C
• Light weight of 70g means it puts minimal strain on your rail
• Safe to use in demanding conditions, thanks to a wide operating temperature range between -40°C and +55°C
Applications
• Oil and gas plants
• Food processing facilities
• HVAC systems
• Food processing facilities
• HVAC systems
What types of cables does this relay socket accept?
It accepts flexible cables between 22 and 14AWG and solid cables from 20 to 14AWG, giving you flexible wiring options.
Specifications
Attribute | Value |
---|---|
Voltage | <250V |
For Use With | Relais Series RSZ |
Accessory Type | Socket |
Series | RXZ |
Mounting Type | DIN Rail |
Better World Verification | Green Premium |
Better World Product | Yes |
Current Rating | 5 A, 10A |
Number of Contacts | 14 |
Termination Type | Screw |
- RS Stock No.:
- 884-1310
- Mfr. Part No.:
- RXZE2S114M
- Brand:
- Schneider Electric