- RS Stock No.:
- 881-2848
- Mfr. Part No.:
- XVUC21MP
- Brand:
- Schneider Electric
2 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£70.37
(exc. VAT)
£84.44
(inc. VAT)
Units | Per unit |
1 - 9 | £70.37 |
10 - 14 | £68.41 |
15 + | £66.56 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 881-2848
- Mfr. Part No.:
- XVUC21MP
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Schneider Harmony XVU Modular Signal Tower Series
The Harmony XVU series is a modular beacon tower ideally suited for automotive, machine tooling, material handling and electronic equipment industries. They are 360° visual and audible signalling units that come with a combination of innovative features and offer high performance. The Harmony XVU is also simple and easy to assemble, without the need for any tools. The base offers convenient mounting options with direct mounting, pole mounting and three-in-one adjustable wall mounting. These signal towers also offer good resistance to dust and water and are UL/CSA compliant.
An aesthetic design available in black and metallic silver, the reduced diameter makes them suitable for smaller equipment, not only that it distinguishes them from other tower lights. Offering high performance light featuring true colour and homogeneity light, this series provides improved visibility and LED super bright flashing light effects alongside a long-life performance.
An aesthetic design available in black and metallic silver, the reduced diameter makes them suitable for smaller equipment, not only that it distinguishes them from other tower lights. Offering high performance light featuring true colour and homogeneity light, this series provides improved visibility and LED super bright flashing light effects alongside a long-life performance.
Features and Benefits:
Free of charge configuration software enables the audible signal to be customised via an SD card
The sounder module plays voice message when customer inputs PLC signals
Adjustable volume range up to 86dB at 1m
Multi-colour LED module with a choice of six colours and four light patterns
Pole mounting with height adjustable tube allowing the adjustment of the column height without any tools
Flexible mounting module for use on horizontal or vertical support
Pulse signal modules use pulse signals in single wire to control the tower light
Pulse signal modules use one signal wire to define different types of signalling
Flexible and configurable light patterns
Up to 256 different combinations of audible and visual signals
Up to 16 different combinations of visual signals (colour combination)
One pulse signal multi-colour unit can be implemented instead of several single colour illuminated units
Reduction in I/O wires to connect PLC with tower light
The sounder module plays voice message when customer inputs PLC signals
Adjustable volume range up to 86dB at 1m
Multi-colour LED module with a choice of six colours and four light patterns
Pole mounting with height adjustable tube allowing the adjustment of the column height without any tools
Flexible mounting module for use on horizontal or vertical support
Pulse signal modules use pulse signals in single wire to control the tower light
Pulse signal modules use one signal wire to define different types of signalling
Flexible and configurable light patterns
Up to 256 different combinations of audible and visual signals
Up to 16 different combinations of visual signals (colour combination)
One pulse signal multi-colour unit can be implemented instead of several single colour illuminated units
Reduction in I/O wires to connect PLC with tower light
Protection ratings & safety features:
CE, UL, CSA, and PCT certified
Illuminated units are rated to IP65 and are resistant to cutting oil while the audible units are rated to IP54
Illuminated units are rated to IP65 and are resistant to cutting oil while the audible units are rated to IP54
Applications:
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVU Series:
Machine tools
Automotive
Material handling
Packaging
Electronic equipment
Machine tools
Automotive
Material handling
Packaging
Electronic equipment
Note
The LED beacon units are not supplied with a top cover. The top covers are supplied with the following termination units: 881-2832 black 24 V ac/dc, 881-2836 silver 24 V ac/dc, 881-2845 black 100-240 V ac, 881-2848 black 100-240 V ac, 881-2842 silver 100-240 V ac. A range of accessories for the XVU series are also available.
Specifications
Attribute | Value |
---|---|
Range | Harmony |
Series | Harmony XVU |
Component Type | Termination |
Current Type | DC |
Supply Voltage | 100 → 240 V ac |
Height | 151mm |
IP Rating | IP65 |
Better World Verification | Green Premium |
Base Diameter | 60mm |
Better World Product | Yes |
Minimum Temperature | -25°C |
Housing Colour | Black |
Maximum Temperature | +50°C |
Related links
- Schneider Electric Harmony XVU Series Body Extender DC, IP65
- Schneider Electric Harmony XVU Series Blue Steady Effect Beacon...
- Schneider Electric Harmony XVU Series Base and Cover DC, IP65
- Schneider Electric Harmony XVU Series White Steady Effect Beacon...
- Schneider Electric Harmony XVU Series Red Steady Effect LED Beacon...
- Schneider Electric Harmony XVU Series Green Steady Effect LED...
- Schneider Electric Harmony XVU Series Yellow Steady Effect Beacon...
- Schneider Electric Harmony XVU Series Blue Flashing Effect Beacon...