- RS Stock No.:
- 852-6872
- Mfr. Part No.:
- RXG15P7
- Brand:
- Schneider Electric
73 In stock - FREE next working day delivery available
Price Each
£8.26
(exc. VAT)
£9.91
(inc. VAT)
Units | Per unit |
1 - 9 | £8.26 |
10 - 19 | £6.61 |
20 + | £6.20 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 852-6872
- Mfr. Part No.:
- RXG15P7
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
Schneider Electric Power Relay, 2.5kVA Maximum Switching Capacity, 6kV Impulse Withstand Voltage - Zelio Relay Series - RXG15P7
Take charge of a PLC in your automated system with this power relay from Schneider Electric. It has an electromagnetic coil that generates a field when current passes through it, pushing its contacts to change state and toggle your device on or off. The unit has a switching capacity of 2.5kVA, making it suitable for heavy-duty applications. Its silver-alloy contacts are highly conductive, ensuring you get a reliable connection. Thanks to a response time of 20ms and reset time of 20ms, you can count on this component for quick control.
Features & Benefits
• Rated impulse withstand voltage of 6kV shows that it handles high power surges without experiencing damage
• Transparent cover allows you to easily monitor the unit's contact position
• Safe to use in challenging conditions, thanks to an operating temperature range between -40°C and +85°C
• Light weight of 19g makes it easy to handle during installation
• Transparent cover allows you to easily monitor the unit's contact position
• Safe to use in challenging conditions, thanks to an operating temperature range between -40°C and +85°C
• Light weight of 19g makes it easy to handle during installation
Applications
• Automotive industry
• Oil and gas plants
• Chemical processing facilities
• Oil and gas plants
• Chemical processing facilities
How durable is this power relay?
This unit withstands up to 10 million operating cycles, so you can rely on it for long-lasting service.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Length | 13mm |
Coil Resistance | 23500Ω |
Coil Power | 820mW |
Better World Verification | Green Premium |
Better World Product | Yes |
Height | 29mm |
Standards Met | CE, EAC |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Series | Harmony Relay RXG |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 5kV ac |
Depth | 30.8mm |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Maximum Switching Power DC | 300 W |
Width | 29mm |
Maximum Switching Power AC | 2.5 kVA |
Application | Interface |
Dimensions | 13 x 29 x 29mm |
- RS Stock No.:
- 852-6872
- Mfr. Part No.:
- RXG15P7
- Brand:
- Schneider Electric
Related links
- RS PRO Plug In Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Releco PCB Mount Power Relay 10A Switching Current, SPDT
- Schneider Electric Plug In Power Relay 10A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 10A Switching Current
- ABB Plug In Power Relay 10A Switching Current, SPDT