- RS Stock No.:
- 828-3130
- Mfr. Part No.:
- RPM22P7
- Brand:
- Schneider Electric
Discontinued product
Alternative
Schneider Electric Power Relay, 230V ac Coil, 15 A @ 250 V ac, 15 A @ 28 V dc Switching Current, DPDT
£18.07
Each
RS Stock No.: 179-7316
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 828-3130
- Mfr. Part No.:
- RPM22P7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RPM Series
The RPM power relay range includes sockets with mixed contact terminals and protection modules.
15 A relays with 1, 2, 3 and 4 CO (SPDT, DPDT, 3PDT and 4PDT) contacts
Protection modules (diode, RC circuit or varistor) or 1 timer module (for use only with 3-pole or 4-pole sockets)
Metal hold-down clip for single-contact relays
Protection modules (diode, RC circuit or varistor) or 1 timer module (for use only with 3-pole or 4-pole sockets)
Metal hold-down clip for single-contact relays
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 15A |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 250V |
Length | 21mm |
Coil Resistance | 15 kΩ |
Coil Power | 1.2W |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Isolation Coil To Contact | 2.5kV ac |
Depth | 46mm |
Height | 27mm |
Maximum Switching Power AC | 3.75 kVA |
Application | Power |
- RS Stock No.:
- 828-3130
- Mfr. Part No.:
- RPM22P7
- Brand:
- Schneider Electric