- RS Stock No.:
- 827-3518
- Mfr. Part No.:
- RSL1AB4ED
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 827-3518
- Mfr. Part No.:
- RSL1AB4ED
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
RSL Slim Interface Relays
RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.
RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)
The Schneider Electric slim interface plug-in relay has 1 CO, 6 A conventional enclosed thermal current and 48 V DC control circuit voltage with 10 mA switching current.
Silver alloy (AgNi) contact material
IP40 degree of protection
IP40 degree of protection
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Terminal Type | Screw |
Depth | 5mm |
Height | 15mm |
Length | 28mm |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Life | 10000000 (Mechanical) cycles, 50000 (Electrical) cycles |
- RS Stock No.:
- 827-3518
- Mfr. Part No.:
- RSL1AB4ED
- Brand:
- Schneider Electric