- RS Stock No.:
- 827-3338
- Mfr. Part No.:
- RPF2BB7
- Brand:
- Schneider Electric
Discontinued product
Alternative
Schneider Electric DIN Rail, Panel Mount Power Relay, 24V ac Coil, 25 A @ 28 V dc, 30 A @ 250 V ac Switching Current,
£11.51
Each
RS Stock No.: 179-7306
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 827-3338
- Mfr. Part No.:
- RPF2BB7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
RPF Series
RPF series plug-in power relays with two holes for optional panel mounting.
30 A relays with 2 CO or 2 NO contacts
Four or six quick-connect terminals
Two relay coil terminals
A locating slot for DIN rail mounting
Four or six quick-connect terminals
Two relay coil terminals
A locating slot for DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | DPDT |
Mounting Type | Panel Mount |
Switching Current | 30A |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 250V |
Length | 34mm |
Coil Resistance | 250 Ω |
Coil Power | 4W |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 50000 (Electrical) cycles, 5000000 (Mechanical) cycles |
Depth | 30mm |
Height | 69mm |
Maximum Switching Power AC | 7.2 kVA |
Application | Power |
- RS Stock No.:
- 827-3338
- Mfr. Part No.:
- RPF2BB7
- Brand:
- Schneider Electric