- RS Stock No.:
- 827-3203
- Mfr. Part No.:
- RSL1PVEU
- Brand:
- Schneider Electric
Available to back order for despatch when stock is available
Price Each (In a Pack of 10)
£17.393
(exc. VAT)
£20.872
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £17.393 | £173.93 |
50 - 90 | £16.864 | £168.64 |
100 + | £15.965 | £159.65 |
*price indicative |
Alternative
Schneider Electric Harmony Relay RSL Series Interface Relay, DIN Rail Mount, 48V dc Coil, SPDT, 6 A @ 250 V ac Load
£23.19
Each
RS Stock No.: 179-7328
- RS Stock No.:
- 827-3203
- Mfr. Part No.:
- RSL1PVEU
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RSL Slim Interface Relays
RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.
RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Series | Zelio Interface Relay |
Accessory Type | Socket |
For Use With | RSL Relay |
- RS Stock No.:
- 827-3203
- Mfr. Part No.:
- RSL1PVEU
- Brand:
- Schneider Electric
Related links
- Schneider Electric Harmony Relay RSB Series Interface Relay 120V...
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V...
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V ac...
- Schneider Electric Acti 9 Series Interface Relay 230V ac Coil SPST
- Schneider Electric Harmony Relay RXG Series Interface Relay 230V...
- Schneider Electric Acti 9 Series Interface Relay 24V ac Coil, SPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V dc...
- Schneider Electric Harmony Relay RSL Series Interface Relay 48V dc...