- RS Stock No.:
- 819-4601
- Mfr. Part No.:
- RPM12P7
- Brand:
- Schneider Electric
Discontinued product
Alternative
Schneider Electric Power Relay, 230V ac Coil, 15 A @ 250 V ac, 15 A @ 28 V dc Switching Current, SPDT
£9.87
Each
RS Stock No.: 179-7312
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 819-4601
- Mfr. Part No.:
- RPM12P7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
RPM Series
The RPM power relay range includes sockets with mixed contact terminals and protection modules.
15 A relays with 1, 2, 3 and 4 CO (SPDT, DPDT, 3PDT and 4PDT) contacts
Protection modules (diode, RC circuit or varistor) or 1 timer module (for use only with 3-pole or 4-pole sockets)
Metal hold-down clip for single-contact relays
Protection modules (diode, RC circuit or varistor) or 1 timer module (for use only with 3-pole or 4-pole sockets)
Metal hold-down clip for single-contact relays
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Switching Current | 15A |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 250V |
Length | 14mm |
Coil Resistance | 15.72 kΩ |
Coil Power | 900mW |
Depth | 43mm |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Height | 27mm |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | 55°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 3.75 kVA |
Application | Power |
- RS Stock No.:
- 819-4601
- Mfr. Part No.:
- RPM12P7
- Brand:
- Schneider Electric