- RS Stock No.:
- 819-4576
- Mfr. Part No.:
- RSL1AB4BD
- Brand:
- Schneider Electric
Discontinued product
Alternative
Schneider Electric PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT
£9.30
Each
RS Stock No.: 179-7323
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 819-4576
- Mfr. Part No.:
- RSL1AB4BD
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
RSL Slim Interface Relays
RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.
RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 400V |
Maximum Switching Voltage DC | 300V |
Maximum Switching Current AC | 6 A |
Length | 28mm |
Coil Resistance | 3.39 kΩ |
Coil Power | 170mW |
Isolation Coil To Contact | 2.5kV rms |
Minimum Operating Temperature | -40°C |
Depth | 5mm |
Maximum Operating Temperature | +55°C |
Height | 15mm |
Contact Material | Silver Alloy |
Life | >=10000000 (Mechanical) cycles, 50000 (Electrical) cycles |
Maximum Switching Power AC | 1.5 kVA |
Maximum Switching Power DC | 150 W |
Application | Interface |
- RS Stock No.:
- 819-4576
- Mfr. Part No.:
- RSL1AB4BD
- Brand:
- Schneider Electric