Better World
Schneider Electric, Harmony XB5, Panel Mount Orange Universal LED Pilot Light, 22mm Cutout, IP66, IP67, 240V ac
- RS Stock No.:
- 609-6322
- Mfr. Part No.:
- XB5AVM5
- Brand:
- Schneider Electric
7 In stock - FREE next working day delivery available
Added
Price Each
£25.68
(exc. VAT)
£30.82
(inc. VAT)
Units | Per unit |
1 - 9 | £25.68 |
10 + | £21.83 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-6322
- Mfr. Part No.:
- XB5AVM5
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Harmony XB5 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB5 22 mm cut out pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB5 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, they also provide a solution for industrial applications where a high resistance to chemical agents is needed, including a double electrical insulation. XB5 pilot lights feature a double insulated bezel, they are complete units with integral LED.
Each LED pilot light has a 22 mm mounting diameter, they also provide a solution for industrial applications where a high resistance to chemical agents is needed, including a double electrical insulation. XB5 pilot lights feature a double insulated bezel, they are complete units with integral LED.
Features and Benefits:
-40°C –to 70°C operating temperature
Wide choice of contact blocks
High performance in demanding environments
Flexibility and Adaptability
Quick and simple installation
Wide choice of contact blocks
High performance in demanding environments
Flexibility and Adaptability
Quick and simple installation
Protection ratings & Safety features:
Conformity with IEC, UL, CSA, standards
CE marking
IP65, NEMA 4 dust and damp proofing
Low load electrical contact
Insulation displacement connector
CE marking
IP65, NEMA 4 dust and damp proofing
Low load electrical contact
Insulation displacement connector
Applications - The XB5 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
Machine and control panel
Chemical industry
Food and beverage
Automotive
Papermill
Marine application
Car washes
Machine and control panel
Chemical industry
Food and beverage
Automotive
Papermill
Marine application
Car washes
Specifications
Attribute | Value |
---|---|
Pilot Light Type | Pilot Light Complete Unit |
Voltage Rating | 240V ac |
Pilot Light Colour | Orange |
Cutout Diameter | 22mm |
Lamp Type | Universal LED |
Mounting Type | Panel Mount |
IP Rating | IP66, IP67 |
Terminal Type | Screw |
Series | Harmony XB5 |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Panel Mount White Universal LED Pilot Light IP66 240V ac
- Schneider Electric Panel Mount Orange Universal LED Pilot Light 240V ac
- Schneider Electric Panel Mount Orange Universal LED Pilot Light...
- Schneider Electric Panel Mount Orange Universal LED Pilot Light...
- Schneider Electric Panel Mount Orange Universal LED Pilot Light...
- Schneider Electric Panel Mount Blue Universal LED Pilot Light IP66 240V ac
- Schneider Electric Panel Mount Red Universal LED Pilot Light IP66 240V ac
- Schneider Electric Panel Mount Green Universal LED Pilot Light...