Better World
Schneider Electric, Harmony XB5, Panel Mount White Universal LED Pilot Light, 22mm Cutout, IP66, IP67, Round, 24V ac/dc
- RS Stock No.:
- 609-6237
- Mfr. Part No.:
- XB5AVB1
- Brand:
- Schneider Electric
72 In stock - FREE next working day delivery available
30 available from Europe for delivery within 1 working day(s).
Added
Price Each
£14.69
(exc. VAT)
£17.63
(inc. VAT)
Units | Per unit |
1 - 9 | £14.69 |
10 + | £12.49 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-6237
- Mfr. Part No.:
- XB5AVB1
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Pilot Lights
This range of pilot lights from the Harmony® XB5 range of plastic control and signaling units combines simplicity
of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are desgined for visual singnaling functions with the automation industry.
of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are desgined for visual singnaling functions with the automation industry.
Bulbs not included
Schneider Electric Harmony XB5 Series Pilot Light, 18mA, IP66/ IP67 - XB5AVB1
This pilot light from Schneider Electric is a white LED light designed for panel mount applications. It features 22 mm cutout diameter and IP66/IP67 protection. Operating at 24V AC/DC, this pilot light is suitable for various industrial settings.
Features & Benefits
• Constructed with a plastic body material, ensuring durability
• Round design with a white pilot light for clear visibility
• Screw terminal for easy installation
• Low current rating of 18 mA for energy efficiency
• Universal LED technology for versatile use
• Suitable for high-pressure washers with a resistance of 7000000 Pa
• IP66/IP67 protection for use in harsh environments
• Round design with a white pilot light for clear visibility
• Screw terminal for easy installation
• Low current rating of 18 mA for energy efficiency
• Universal LED technology for versatile use
• Suitable for high-pressure washers with a resistance of 7000000 Pa
• IP66/IP67 protection for use in harsh environments
Applications
• Ideal for automation and control panels
• Suitable for machinery and equipment in industrial settings
• Can be used for applications requiring a round pilot light with white LED
• Suitable for machinery and equipment in industrial settings
• Can be used for applications requiring a round pilot light with white LED
Can the XB5AVB1 pilot light be used in outdoor environments?
Yes, the IP66/IP67 protection makes it suitable for outdoor use.
Will the white LED light remain bright for a long time?
Yes, the LED technology ensures a service life of 100000 hours.
Is the installation of the pilot light easy?
Yes, the screw terminal type allows for simple installation.
Can the pilot light withstand high-pressure washing?
Yes, it has a resistance of 7000000 Pa, making it suitable for such environments.
Will the pilot light be visible in dark conditions?
Yes, the white LED light provides clear visibility even in low light conditions.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac/dc |
Pilot Light Type | Pilot Light Complete Unit |
Range | XB5 |
Pilot Light Colour | White |
Cutout Diameter | 22mm |
Lamp Type | Universal LED |
Mounting Type | Panel Mount |
IP Rating | IP66, IP67 |
Terminal Type | Screw |
Series | Harmony XB5 |
Current Rating | 18mA |
Pilot Light Shape | Round |
Pilot Light Material | Plastic |
Body Material | Plastic |
Better World Product | Yes |
Better World Verification | Green Premium |