- RS Stock No.:
- 609-6057
- Mfr. Part No.:
- XB5AD53
- Brand:
- Schneider Electric
26 In stock - FREE next working day delivery available
29 available from Europe for delivery within 1 working day(s).
Added
Price Each
£22.65
(exc. VAT)
£27.18
(inc. VAT)
Units | Per unit |
1 - 9 | £22.65 |
10 + | £19.25 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-6057
- Mfr. Part No.:
- XB5AD53
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric 3-Position Rotary Switch, 2NO, 600V AC/DC - Harmony XB5 Series - XB5AD53
For easy-to-use switching with multiple command options, look to this rotary switch from Schneider Electric. Its black knob features a white position indicator and turns +/- 45° to offer three different positions. The unit is designed and tested to carry out 1,000,000 mechanical cycles, so it offers reliable service over a long period. Combined IP69 and IP69K (ingress protection) ratings indicate the mechanism is fully waterproof and able to withstand water jets up to 7,000,000Pa in pressure. That means you can use this switch with equipment that's subject to regular washdowns.
Features & Benefits
• Light weight of 0.052kg for convenient panel mounting
• Operating temperature range between -40°C and +70°C for use in demanding settings
• Plastic bezel body is wipeable and easy to maintain
• Spring return eliminates the need for manual reset
• Operating temperature range between -40°C and +70°C for use in demanding settings
• Plastic bezel body is wipeable and easy to maintain
• Spring return eliminates the need for manual reset
Applications
• Public buildings
• Electrical devices
• Manufacturing industry
• Sound equipment
• Electrical devices
• Manufacturing industry
• Sound equipment
How do I mount this rotary switch?
This rotary switch comes with a contact block for easy mounting. The silver-alloy contacts offer effective electrical conductivity of up to 600V AC/DC to support fast switching times, even in heavy-duty systems.
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Angle of Throw | 45° |
Series | Harmony XB5 |
Terminal Type | Screw |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Cam Switches
- Schneider Electric Selector Switch - (DPST) 30mm Cutout Diameter 3...
- Schneider Electric Selector Switch - (SPDT) 30mm Cutout Diameter,...
- Schneider Electric Knob Selector Switch - (2NO) 22mm Cutout...
- Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout...
- Schneider Electric Spring Return Selector Switch - (DPST) 30mm...
- Schneider Electric Long Handle Black Selector Switch - 3 Positions
- Schneider Electric Handle Selector Switch - (2NO) 22mm Cutout...